
PS9-123G | |
|---|---|
DigiKey Part Number | PS9-123G-ND |
Manufacturer | |
Manufacturer Product Number | PS9-123G |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 60,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 5A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,52000 € | 20,52 € |
| Unit Price without VAT: | 20,52000 € |
|---|---|
| Unit Price with VAT: | 24,41880 € |

