Image for PS8-100Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8-100Q

DigiKey Part Number
PS8-100Q-ND
Manufacturer
Manufacturer Product Number
PS8-100Q
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC/DC)
Mfr
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Plunger for Cap
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Electrical Life
60,000 Cycles
Switch Function
On-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,42000 €12,42 €
Manufacturers Standard Package
Unit Price without VAT:12,42000 €
Unit Price with VAT:14,77980 €