
PS7-113B | |
|---|---|
DigiKey Part Number | 451-PS7-113B-ND |
Manufacturer | |
Manufacturer Product Number | PS7-113B |
Description | Switches |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 0.4VA (AC/DC) |
Series | Voltage Rating - AC 28 V |
Packaging Bulk | Voltage Rating - DC 28 V |
Part Status Active | Actuator Type Round, Button |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 € | 11,72 € |
| Unit Price without VAT: | 11,72000 € |
|---|---|
| Unit Price with VAT: | 13,94680 € |

