PS17-1122Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 12,96000 €
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 13,31000 €
Datasheet
Image for PS17-1122Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS17-1122Q

DigiKey Part Number
PS17-1122Q-ND
Manufacturer
Manufacturer Product Number
PS17-1122Q
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Square, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
White
Mounting Type
Panel Mount, Snap-In
Termination Style
PC Pin
Type
Standard
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Mom
Electrical Life
60,000 Cycles
Current Rating (Amps)
5A (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS16-1122GElectroswitch0PS16-1122G-ND12,96000 €Parametric Equivalent
PS16-1122QElectroswitch0PS16-1122Q-ND13,31000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,79000 €12,79 €
Manufacturers Standard Package
Unit Price without VAT:12,79000 €
Unit Price with VAT:15,22010 €