Parametric Equivalent
Parametric Equivalent

PS15-2122G | |
|---|---|
DigiKey Part Number | PS15-2122G-ND |
Manufacturer | |
Manufacturer Product Number | PS15-2122G |
Description | SWITCH PUSHBUTTON DPDT 1A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS14-2122Q | Electroswitch | 0 | PS14-2122Q-ND | 19,29000 € | Parametric Equivalent |
| PS15-2122Q | Electroswitch | 0 | PS15-2122Q-ND | 18,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 € | 23,31 € |
| Unit Price without VAT: | 23,31000 € |
|---|---|
| Unit Price with VAT: | 27,73890 € |

