Parametric Equivalent

PS15-1112Q | |
|---|---|
DigiKey Part Number | PS15-1112Q-ND |
Manufacturer | |
Manufacturer Product Number | PS15-1112Q |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS14-1112G | Electroswitch | 0 | PS14-1112G-ND | 14,46000 € | Parametric Equivalent |
| PS14-112G | Electroswitch | 0 | PS14-112G-ND | 13,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 € | 15,02 € |
| Unit Price without VAT: | 15,02000 € |
|---|---|
| Unit Price with VAT: | 17,87380 € |


