
PS14-1002Q | |
|---|---|
DigiKey Part Number | 451-PS14-1002Q-ND |
Manufacturer | |
Manufacturer Product Number | PS14-1002Q |
Description | Switches |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Category | Current Rating (Amps) 5A (AC/DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 60,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,61000 € | 15,61 € |
| Unit Price without VAT: | 15,61000 € |
|---|---|
| Unit Price with VAT: | 18,57590 € |

