
PS11-123G | |
|---|---|
DigiKey Part Number | 451-PS11-123G-ND |
Manufacturer | |
Manufacturer Product Number | PS11-123G |
Description | Switches |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 28 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 60,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,43000 € | 24,43 € |
| Unit Price without VAT: | 24,43000 € |
|---|---|
| Unit Price with VAT: | 29,07170 € |

