
PB-12632Z3Q | |
|---|---|
DigiKey Part Number | 451-PB-12632Z3Q-ND |
Manufacturer | |
Manufacturer Product Number | PB-12632Z3Q |
Description | Switches |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 6A (AC/DC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Voltage Rating - DC 28 V |
Part Status Active | Actuator Type Round, Button |
Mounting Type Panel Mount, Rear | Color - Actuator/Cap White |
Type Standard | Termination Style Quick Connect - 0.062" (1.5mm) |
Circuit | Electrical Life 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,53000 € | 18,53 € |
| Unit Price without VAT: | 18,53000 € |
|---|---|
| Unit Price with VAT: | 22,05070 € |

