Image for PB-12631CQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-12631CQ

DigiKey Part Number
PB-12631CQ-ND
Manufacturer
Manufacturer Product Number
PB-12631CQ
Description
SWITCH PUSHBUTTON SPDT 6A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Rear
Termination Style
PC Pin
Type
Standard
Features
Epoxy Sealed Terminals, Tactile Feedback
Circuit
Electrical Life
60,000 Cycles
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
6A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,45000 €15,45 €
Manufacturers Standard Package
Unit Price without VAT:15,45000 €
Unit Price with VAT:18,38550 €