
PB-12621ZB | |
|---|---|
DigiKey Part Number | PB-12621ZB-ND |
Manufacturer | |
Manufacturer Product Number | PB-12621ZB |
Description | SWITCH PUSH SPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Features Epoxy Sealed Terminals, Tactile Feedback |
Circuit | Electrical Life 60,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 0.5VA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,46000 € | 17,46 € |
| Unit Price without VAT: | 17,46000 € |
|---|---|
| Unit Price with VAT: | 20,77740 € |

