
PB-12613W1Q | |
|---|---|
DigiKey Part Number | PB-12613W1Q-ND |
Manufacturer | |
Manufacturer Product Number | PB-12613W1Q |
Description | SWITCH PUSHBUTTON SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Rear | Termination Style Wire Wrap |
Type Standard | Features Epoxy Sealed Terminals, Front Panel Sealing |
Circuit | Electrical Life 60,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 6A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 € | 18,14 € |
| Unit Price without VAT: | 18,14000 € |
|---|---|
| Unit Price with VAT: | 21,58660 € |

