Image for PB-12600AB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-12600AB

DigiKey Part Number
PB-12600AB-ND
Manufacturer
Manufacturer Product Number
PB-12600AB
Description
SWITCH PUSH SPDT 0.5VA 28V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
0.5VA (AC/DC)
Mfr
Voltage Rating - AC
28 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Plunger for Cap
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Panel Mount, Right Angle, Rear
Termination Style
PC Pin
Type
Standard
Features
Epoxy Sealed Terminals
Circuit
Electrical Life
60,000 Cycles
Switch Function
On-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,62000 €18,62 €
Manufacturers Standard Package
Unit Price without VAT:18,62000 €
Unit Price with VAT:22,15780 €