
M7G0148S-75 | |
|---|---|
DigiKey Part Number | 451-M7G0148S-75-ND |
Manufacturer | |
Manufacturer Product Number | M7G0148S-75 |
Description | SWITCH ROTARY 2-48POS 125MA 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 48 Position SP48T 125mA (AC), 500mA (DC) 115 VAC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Electroswitch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 48 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP48T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 125mA (AC), 500mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 17.46mm | |
Angle of Throw | 7.5° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 27.61mm | |
Panel Cutout Dimensions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 € | 251,98 € |
| Unit Price without VAT: | 251,98000 € |
|---|---|
| Unit Price with VAT: | 299,85620 € |

