Rotary Switch 2 ~ 6 Position DP6T 2.5A (AC), 2A (DC) 120 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5D0206N-A

DigiKey Part Number
M5D0206N-A-ND
Manufacturer
Manufacturer Product Number
M5D0206N-A
Description
SWITCH ROTARY 2-6POS 2.5A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 2.5A (AC), 2A (DC) 120 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Manufacturer
Electroswitch
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Bulk
Actuator Length
11.11mm
Part Status
Active
Angle of Throw
30°
Number of Positions
2 ~ 6
Contact Material
Copper Alloy
Index Stops
Adjustable
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
2
Termination Style
Solder Lug
Circuit per Deck
DP6T
Depth Behind Panel
23.37mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.78mm Dia
Current Rating (Amps)
2.5A (AC), 2A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,01000 €114,01 €
Manufacturers Standard Package
Unit Price without VAT:114,01000 €
Unit Price with VAT:135,67190 €