
E4C0905N | |
|---|---|
DigiKey Part Number | E4C0905N-ND |
Manufacturer | |
Manufacturer Product Number | E4C0905N |
Description | SWITCH ROTARY 2-5POS 9A 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 5 Position 3P5T 9A (AC), 11A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 47.63mm |
Part Status Active | Angle of Throw 20° |
Number of Positions 2 ~ 5 | Contact Material Silver (Ag) |
Index Stops Adjustable | Mounting Type Panel Mount |
Number of Decks 3 | Termination Style Solder Lug |
Number of Poles per Deck 3 | Depth Behind Panel 88.21mm |
Circuit per Deck 3P5T | Panel Cutout Dimensions Circular - 9.78mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 9A (AC), 11A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,94000 € | 526,94 € |
| Unit Price without VAT: | 526,94000 € |
|---|---|
| Unit Price with VAT: | 627,05860 € |



