
E4C0417S | |
|---|---|
DigiKey Part Number | E4C0417S-ND |
Manufacturer | |
Manufacturer Product Number | E4C0417S |
Description | SWITCH ROTARY 2-17POS 9A 115V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 17 Position SP17T 9A (AC), 11A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 47.63mm |
Part Status Active | Angle of Throw 20° |
Number of Positions 2 ~ 17 | Contact Material Silver (Ag) |
Index Stops Adjustable | Mounting Type Panel Mount |
Number of Decks 4 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Depth Behind Panel 116.79mm |
Circuit per Deck SP17T | Panel Cutout Dimensions Circular - 9.78mm Dia |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 9A (AC), 11A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,99000 € | 496,99 € |
| Unit Price without VAT: | 496,99000 € |
|---|---|
| Unit Price with VAT: | 591,41810 € |



