
D7G0603N | |
|---|---|
DigiKey Part Number | D7G0603N-ND |
Manufacturer | |
Manufacturer Product Number | D7G0603N |
Description | SWITCH ROTARY 2-3POS 1A 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 3 Position 3P3T 1A (AC), 2.25A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Round (6.35mm Dia) |
Packaging Bulk | Actuator Length 47.63mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 3 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 2 | Mounting Type Panel Mount |
Number of Poles per Deck 3 | Termination Style Solder Lug |
Circuit per Deck 3P3T | Depth Behind Panel 43.74mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 1A (AC), 2.25A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,98000 € | 91,98 € |
| Unit Price without VAT: | 91,98000 € |
|---|---|
| Unit Price with VAT: | 109,45620 € |



