Image for D7C0605S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D7C0605S

DigiKey Part Number
D7C0605S-ND
Manufacturer
Manufacturer Product Number
D7C0605S
Description
SWITCH ROTARY 2-5POS 1A 115V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 5 Position DP5T 1A (AC), 2.25A (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Electroswitch
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 5
Index Stops
Adjustable
Number of Decks
3
Number of Poles per Deck
2
Circuit per Deck
DP5T
Contact Timing
Shorting (MBB)
Current Rating (Amps)
1A (AC), 2.25A (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Round (6.35mm Dia)
Actuator Length
47.63mm
Angle of Throw
30°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
76.68mm
Panel Cutout Dimensions
Circular - 9.78mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1191,72000 €191,72 €
Manufacturers Standard Package
Unit Price without VAT:191,72000 €
Unit Price with VAT:228,14680 €