
D6D0312S | |
|---|---|
DigiKey Part Number | D6D0312S-ND |
Manufacturer | |
Manufacturer Product Number | D6D0312S |
Description | SWITCH ROTARY 2-12POS 500MA 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 500mA (AC), 1.5A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Round (6.35mm Dia) |
Packaging Bulk | Actuator Length 47.63mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 12 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 3 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP12T | Depth Behind Panel 45.24mm |
Contact Timing Shorting (MBB) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 500mA (AC), 1.5A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,74000 € | 165,74 € |
| Unit Price without VAT: | 165,74000 € |
|---|---|
| Unit Price with VAT: | 197,23060 € |



