
D6D0206N | |
|---|---|
DigiKey Part Number | D6D0206N-ND |
Manufacturer | |
Manufacturer Product Number | D6D0206N |
Description | SWITCH ROTARY 2-6POS 500MA 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 500mA (AC), 1.5A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Round (6.35mm Dia) |
Packaging Bulk | Actuator Length 47.63mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 6 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP6T | Depth Behind Panel 14.76mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 500mA (AC), 1.5A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,22000 € | 61,22 € |
| Unit Price without VAT: | 61,22000 € |
|---|---|
| Unit Price with VAT: | 72,85180 € |



