
D5G0110N | |
|---|---|
DigiKey Part Number | D5G0110N-ND |
Manufacturer | |
Manufacturer Product Number | D5G0110N |
Description | SWITCH ROTARY 10POS 500MA 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 500mA (AC), 1.5A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Round (6.35mm Dia) |
Packaging Bulk | Actuator Length 47.63mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 10 | Contact Material Brass |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP10T | Panel Cutout Dimensions Circular - 9.78mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 500mA (AC), 1.5A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,72000 € | 41,72 € |
| Unit Price without VAT: | 41,72000 € |
|---|---|
| Unit Price with VAT: | 49,64680 € |



