
D4G0605S | |
|---|---|
DigiKey Part Number | D4G0605S-ND |
Manufacturer | |
Manufacturer Product Number | D4G0605S |
Description | SWITCH ROTARY 2-5POS 500MA 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 5 Position DP5T 500mA (AC), 1.5A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Electroswitch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 5 | |
Index Stops | Adjustable | |
Number of Decks | 3 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP5T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 500mA (AC), 1.5A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (6.35mm Dia) | |
Actuator Length | 47.63mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 42.82mm | |
Panel Cutout Dimensions | Circular - 9.78mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,05000 € | 77,05 € |
| Unit Price without VAT: | 77,05000 € |
|---|---|
| Unit Price with VAT: | 91,68950 € |



