
D4G0411N | |
|---|---|
DigiKey Part Number | 451-1102-ND |
Manufacturer | |
Manufacturer Product Number | D4G0411N |
Description | SWITCH ROTARY 2-11POS 500MA 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 11 Position SP11T 500mA (AC), 1.5A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Round (6.35mm Dia) |
Packaging Bulk | Actuator Length 47.63mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 11 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 4 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP11T | Depth Behind Panel 57.10mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 500mA (AC), 1.5A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,14000 € | 97,14 € |
| 5 | 83,33800 € | 416,69 € |
| 10 | 77,98500 € | 779,85 € |
| 25 | 71,39480 € | 1.784,87 € |
| 50 | 66,75100 € | 3.337,55 € |
| 100 | 62,46770 € | 6.246,77 € |
| Unit Price without VAT: | 97,14000 € |
|---|---|
| Unit Price with VAT: | 115,59660 € |







