Rotary Switch 2 ~ 3 Position 3P3T 500mA (AC), 1.5A (DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4G0303N

DigiKey Part Number
451-1099-ND
Manufacturer
Manufacturer Product Number
D4G0303N
Description
SWITCH ROTARY 2-3POS 500MA 115V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 3 Position 3P3T 500mA (AC), 1.5A (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Manufacturer
Electroswitch
Voltage Rating - DC
28 V
Series
Actuator Type
Round (6.35mm Dia)
Packaging
Bulk
Actuator Length
47.63mm
Part Status
Active
Angle of Throw
30°
Number of Positions
2 ~ 3
Contact Material
Brass
Index Stops
Adjustable
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
3
Termination Style
Solder Lug
Circuit per Deck
3P3T
Depth Behind Panel
14.27mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.78mm Dia
Current Rating (Amps)
500mA (AC), 1.5A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,00000 €41,00 €
535,19400 €175,97 €
1032,94500 €329,45 €
2530,17920 €754,48 €
5028,23180 €1.411,59 €
10026,39960 €2.639,96 €
25024,14100 €6.035,25 €
Manufacturers Standard Package
Unit Price without VAT:41,00000 €
Unit Price with VAT:48,79000 €