
D4C1003S | |
|---|---|
DigiKey Part Number | D4C1003S-ND |
Manufacturer | |
Manufacturer Product Number | D4C1003S |
Description | SWITCH ROTARY 2-3POS 500MA 115V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 3 Position 500mA (AC), 1.5A (DC) 115 VAC Panel Mount |
Category | Voltage Rating - DC 28 V |
Manufacturer Electroswitch | Actuator Type Round (6.35mm Dia) |
Series | Actuator Length 47.63mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Brass |
Number of Positions 2 ~ 3 | Contact Finish Silver |
Index Stops Adjustable | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 10 | Depth Behind Panel 14.76mm |
Contact Timing Shorting (MBB) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 500mA (AC), 1.5A (DC) | Base Product Number |
Voltage Rating - AC 115 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,22000 € | 113,22 € |
| Unit Price without VAT: | 113,22000 € |
|---|---|
| Unit Price with VAT: | 134,73180 € |

