
D3C0205N | |
|---|---|
DigiKey Part Number | 451-1070-ND |
Manufacturer | |
Manufacturer Product Number | D3C0205N |
Description | SWITCH ROTARY 2-5POS 500MA 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 5 Position DP5T 500mA (AC), 1.5A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Round (6.35mm Dia) |
Packaging Bulk | Actuator Length 47.63mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 5 | Contact Material Silver Alloy |
Index Stops Adjustable | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 2 | Depth Behind Panel 12.17mm |
Circuit per Deck DP5T | Panel Cutout Dimensions Circular - 9.78mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 500mA (AC), 1.5A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,50000 € | 116,50 € |
| Unit Price without VAT: | 116,50000 € |
|---|---|
| Unit Price with VAT: | 138,63500 € |






