
D2D0606N | |
|---|---|
DigiKey Part Number | 451-1063-ND |
Manufacturer | |
Manufacturer Product Number | D2D0606N |
Description | SWITCH ROTARY 2-6POS 250MA 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 250mA (AC), 550mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Round (6.35mm Dia) |
Packaging Bulk | Actuator Length 25.40mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 6 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 3 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP6T | Depth Behind Panel 24.69mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 250mA (AC), 550mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,38000 € | 99,38 € |
| 5 | 85,26000 € | 426,30 € |
| 10 | 79,78400 € | 797,84 € |
| 25 | 73,04040 € | 1.826,01 € |
| 50 | 68,28780 € | 3.414,39 € |
| 100 | 64,06120 € | 6.406,12 € |
| Unit Price without VAT: | 99,38000 € |
|---|---|
| Unit Price with VAT: | 118,26220 € |







