
D2C0211S | |
|---|---|
DigiKey Part Number | 451-D2C0211S-ND |
Manufacturer | |
Manufacturer Product Number | D2C0211S |
Description | SWITCH ROTARY 2-11POS 250MA 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 11 Position SP11T 250mA (AC), 550mA (DC) 115 VAC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Electroswitch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 11 | |
Index Stops | Adjustable | |
Number of Decks | 2 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP11T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 250mA (AC), 550mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (3.17mm Dia) | |
Actuator Length | 25.40mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 18.34mm | |
Panel Cutout Dimensions | Circular - 6.76mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,31000 € | 422,31 € |
| Unit Price without VAT: | 422,31000 € |
|---|---|
| Unit Price with VAT: | 502,54890 € |

