Rotary Switch 2 ~ 11 Position SP11T 250mA (AC), 550mA (DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2C0111N

DigiKey Part Number
451-1045-ND
Manufacturer
Manufacturer Product Number
D2C0111N
Description
SWITCH ROTARY 2-11POS 250MA 115V
Customer Reference
Detailed Description
Rotary Switch 2 ~ 11 Position SP11T 250mA (AC), 550mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Electroswitch
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 11
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP11T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC), 550mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Round (3.17mm Dia)
Actuator Length
25.40mm
Angle of Throw
30°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
12.19mm
Panel Cutout Dimensions
Circular - 6.76mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.