Image for C7D0312N-30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C7D0312N-30

DigiKey Part Number
C7D0312N-30-ND
Manufacturer
Manufacturer Product Number
C7D0312N-30
Description
SWITCH ROTARY 12POS 500MA 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 500mA (AC), 1A (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
Electroswitch
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Bulk
Actuator Length
14.29mm
Part Status
Active
Angle of Throw
30°
Number of Positions
12
Contact Material
Brass
Index Stops
Fixed
Contact Finish
Silver
Number of Decks
3
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP12T
Depth Behind Panel
44.38mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.78mm Dia
Current Rating (Amps)
500mA (AC), 1A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,91000 €88,91 €
Manufacturers Standard Package
Unit Price without VAT:88,91000 €
Unit Price with VAT:105,80290 €