Image for C7D0223S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C7D0223S

DigiKey Part Number
C7D0223S-ND
Manufacturer
Manufacturer Product Number
C7D0223S
Description
SWITCH ROTARY 23POS 500MA 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 23 Position SP23T 500mA (AC), 1A (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Electroswitch
Series
Packaging
Bulk
Part Status
Active
Number of Positions
23
Index Stops
Fixed
Number of Decks
2
Number of Poles per Deck
1
Circuit per Deck
SP23T
Contact Timing
Shorting (MBB)
Current Rating (Amps)
500mA (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
14.29mm
Angle of Throw
15°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
32.49mm
Panel Cutout Dimensions
Circular - 9.78mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
193,72000 €93,72 €
Manufacturers Standard Package
Unit Price without VAT:93,72000 €
Unit Price with VAT:111,52680 €