
C7D0212N-30C | |
|---|---|
DigiKey Part Number | C7D0212N-30C-ND |
Manufacturer | |
Manufacturer Product Number | C7D0212N-30C |
Description | SWITCH ROTARY 12POS 500MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 500mA (AC), 1A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 14.29mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 12 | Contact Material Brass |
Index Stops Continuous | Contact Finish Silver |
Number of Decks 2 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP12T | Depth Behind Panel 32.49mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 500mA (AC), 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,36000 € | 66,36 € |
| Unit Price without VAT: | 66,36000 € |
|---|---|
| Unit Price with VAT: | 78,96840 € |



