
C6P0206N-A | |
|---|---|
DigiKey Part Number | C6P0206N-A-ND |
Manufacturer | |
Manufacturer Product Number | C6P0206N-A |
Description | SWITCH ROTARY 2-6POS 1A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 1A (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 14.29mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 6 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP6T | Depth Behind Panel 20.07mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 10.31mm Dia |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,46030 € | 746,03 € |
| Unit Price without VAT: | 7,46030 € |
|---|---|
| Unit Price with VAT: | 8,87776 € |


