Rotary Switch 2 ~ 6 Position DP6T 1A (AC/DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5P0206N-RA

DigiKey Part Number
451-1032-ND
Manufacturer
Manufacturer Product Number
C5P0206N-RA
Description
SWITCH ROTARY 2-6POS 1A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 1A (AC/DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
28 V
Manufacturer
Electroswitch
Actuator Type
Flatted (6.35mm Dia)
Series
Actuator Length
14.29mm
Packaging
Bulk
Angle of Throw
30°
Part Status
Active
Contact Material
Brass
Number of Positions
2 ~ 6
Contact Finish
Silver
Index Stops
Adjustable
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
2
Features
Sealed
Circuit per Deck
DP6T
Depth Behind Panel
14.10mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.78mm Dia
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,17980 €817,98 €
Manufacturers Standard Package
Unit Price without VAT:8,17980 €
Unit Price with VAT:9,73396 €