
C5P0112N-RA | |
|---|---|
DigiKey Part Number | 451-1031-ND |
Manufacturer | |
Manufacturer Product Number | C5P0112N-RA |
Description | SWITCH ROTARY 2-12POS 1A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 1A (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer Electroswitch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 14.29mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Brass |
Number of Positions 2 ~ 12 | Contact Finish Silver |
Index Stops Adjustable | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Features Sealed |
Circuit per Deck SP12T | Depth Behind Panel 14.10mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,38820 € | 738,82 € |
| Unit Price without VAT: | 7,38820 € |
|---|---|
| Unit Price with VAT: | 8,79196 € |





