



C4D0806N-A | |
|---|---|
DigiKey Part Number | 451-1022-ND |
Manufacturer | |
Manufacturer Product Number | C4D0806N-A |
Description | SWITCH ROTARY 2-6POS 300MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 300mA (AC), 500mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 6 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 4 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP6T | Depth Behind Panel 41.76mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 300mA (AC), 500mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,53000 € | 76,53 € |
| 5 | 65,67400 € | 328,37 € |
| 10 | 61,46200 € | 614,62 € |
| 25 | 56,27920 € | 1.406,98 € |
| 50 | 52,62680 € | 2.631,34 € |
| 100 | 49,18870 € | 4.918,87 € |
| Unit Price without VAT: | 76,53000 € |
|---|---|
| Unit Price with VAT: | 91,07070 € |






