



C4D0412N-A | |
|---|---|
DigiKey Part Number | 451-1017-ND |
Manufacturer | |
Manufacturer Product Number | C4D0412N-A |
Description | SWITCH ROTARY 2-12POS 300MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 300mA (AC), 500mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 12 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 4 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP12T | Depth Behind Panel 41.76mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 300mA (AC), 500mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,61000 € | 73,61 € |
| 5 | 63,17000 € | 315,85 € |
| 10 | 59,11900 € | 591,19 € |
| 25 | 54,13480 € | 1.353,37 € |
| 50 | 50,62300 € | 2.531,15 € |
| 100 | 47,31760 € | 4.731,76 € |
| Unit Price without VAT: | 73,61000 € |
|---|---|
| Unit Price with VAT: | 87,59590 € |








