
C3P0604N-A | |
|---|---|
DigiKey Part Number | 451-1010-ND |
Manufacturer | |
Manufacturer Product Number | C3P0604N-A |
Description | SWITCH ROTARY 2-4POS 100MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 4 Position 3P4T 100mA (AC), 250mA (DC) 125 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.52mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 4 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 2 | Mounting Type Panel Mount, Through Hole, Right Angle |
Number of Poles per Deck 3 | Termination Style PC Pin |
Circuit per Deck 3P4T | Depth Behind Panel 30.00mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.76mm Dia |
Current Rating (Amps) 100mA (AC), 250mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,29000 € | 55,29 € |
| 5 | 47,45800 € | 237,29 € |
| 10 | 44,42100 € | 444,21 € |
| 25 | 40,68440 € | 1.017,11 € |
| 50 | 38,05220 € | 1.902,61 € |
| 100 | 35,57530 € | 3.557,53 € |
| 250 | 33,51840 € | 8.379,60 € |
| Unit Price without VAT: | 55,29000 € |
|---|---|
| Unit Price with VAT: | 65,79510 € |





