
C2P0108N-A | |
|---|---|
DigiKey Part Number | 451-1002-ND |
Manufacturer | |
Manufacturer Product Number | C2P0108N-A |
Description | SWITCH ROTARY 2-8POS 100MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 8 Position SP8T 100mA (AC), 250mA (DC) 125 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.52mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 8 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole, Right Angle |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP8T | Depth Behind Panel 22.38mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.76mm Dia |
Current Rating (Amps) 100mA (AC), 250mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,49000 € | 41,49 € |
| 5 | 35,61400 € | 178,07 € |
| 10 | 33,33900 € | 333,39 € |
| 25 | 30,54040 € | 763,51 € |
| 50 | 28,56920 € | 1.428,46 € |
| 100 | 26,71470 € | 2.671,47 € |
| 250 | 24,43464 € | 6.108,66 € |
| Unit Price without VAT: | 41,49000 € |
|---|---|
| Unit Price with VAT: | 49,37310 € |





