
C1D0304S-A | |
|---|---|
DigiKey Part Number | C1D0304S-A-ND |
Manufacturer | |
Manufacturer Product Number | C1D0304S-A |
Description | SWITCH ROTARY 2-4POS 100MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 4 Position 3P4T 100mA (AC), 250mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.52mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 4 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 3 | Termination Style Solder Lug |
Circuit per Deck 3P4T | Depth Behind Panel 20.60mm |
Contact Timing Shorting (MBB) | Panel Cutout Dimensions Circular - 6.76mm Dia |
Current Rating (Amps) 100mA (AC), 250mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,92000 € | 40,92 € |
| Unit Price without VAT: | 40,92000 € |
|---|---|
| Unit Price with VAT: | 48,69480 € |


