Image for B423J71V20B2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B423J71V20B2

DigiKey Part Number
B423J71V20B2-ND
Manufacturer
Manufacturer Product Number
B423J71V20B2
Description
SWITCH ROCKER 4PDT 0.5VA 28V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch 4PDT 0.5VA (AC/DC) 28 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Standard V)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Electrical Life
60,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,34000 €45,34 €
Manufacturers Standard Package
Unit Price without VAT:45,34000 €
Unit Price with VAT:53,95460 €