
B423J71AV2B2 | |
|---|---|
DigiKey Part Number | 451-B423J71AV2B2-ND |
Manufacturer | |
Manufacturer Product Number | B423J71AV2B2 |
Description | SWITCH ROCKER 4PDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 4PDT 0.5VA (AC/DC) 28 V Through Hole, Right Angle, Vertical |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Concave (Standard V) |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,13000 € | 49,13 € |
| Unit Price without VAT: | 49,13000 € |
|---|---|
| Unit Price with VAT: | 58,46470 € |

