
B423J1CG2 | |
|---|---|
DigiKey Part Number | 451-B423J1CG2-ND |
Manufacturer | |
Manufacturer Product Number | B423J1CG2 |
Description | SWITCH ROCKER 4PDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 4PDT 0.5VA (AC/DC) 28 V Panel Mount, Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 17.96mm x 10.62mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,09000 € | 56,09 € |
| Unit Price without VAT: | 56,09000 € |
|---|---|
| Unit Price with VAT: | 66,74710 € |

