Similar
Similar
Similar

B223J77V3Q2 | |
|---|---|
DigiKey Part Number | B223J77V3Q2-ND |
Manufacturer | |
Manufacturer Product Number | B223J77V3Q2 |
Description | SWITCH ROCKER DPDT 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC/DC) 125 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300DP1J6BLKVS2RE | E-Switch | 0 | 300DP1J6BLKVS2RE-ND | 4,27915 € | Similar |
| 7201J2V31BE2 | C&K | 0 | 108-7201J2V31BE2-ND | 14,33722 € | Similar |
| 7201J2V3BE2 | C&K | 0 | 108-7201J2V3BE2-ND | 13,81431 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,37000 € | 17,37 € |
| Unit Price without VAT: | 17,37000 € |
|---|---|
| Unit Price with VAT: | 20,67030 € |


