
B223J2ZB2 | |
|---|---|
DigiKey Part Number | 451-B223J2ZB2-ND |
Manufacturer | |
Manufacturer Product Number | B223J2ZB2 |
Description | SWITCH ROCKER DPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.5VA (AC/DC) 28 V Panel Mount, Flange |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 € | 22,47 € |
| Unit Price without VAT: | 22,47000 € |
|---|---|
| Unit Price with VAT: | 26,73930 € |

