
B221J11ZG22M | |
|---|---|
DigiKey Part Number | 451-B221J11ZG22M-ND |
Manufacturer | |
Manufacturer Product Number | B221J11ZG22M |
Description | SWITCH ROCKER DPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.5VA (AC/DC) 28 V Panel Mount, Snap-In |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 11.91mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 € | 28,99 € |
| Unit Price without VAT: | 28,99000 € |
|---|---|
| Unit Price with VAT: | 34,49810 € |

