
B131J73V6B2 | |
|---|---|
DigiKey Part Number | 451-B131J73V6B2-ND |
Manufacturer | |
Manufacturer Product Number | B131J73V6B2 |
Description | SWITCH ROCKER SPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.5VA (AC/DC) 28 V Through Hole |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Concave (Standard V) |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,47000 € | 16,47 € |
| Unit Price without VAT: | 16,47000 € |
|---|---|
| Unit Price with VAT: | 19,59930 € |

