Similar
Similar

B127J60ZB22P | |
|---|---|
DigiKey Part Number | B127J60ZB22P-ND |
Manufacturer | |
Manufacturer Product Number | B127J60ZB22P |
Description | SWITCH ROCKER SPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.5VA (AC/DC) 28 V Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |

