
B127J3Z3Q2 | |
|---|---|
DigiKey Part Number | 451-B127J3Z3Q2-ND |
Manufacturer | |
Manufacturer Product Number | B127J3Z3Q2 |
Description | SWITCH ROCKER SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC/DC) 125 V Panel Mount, Flange |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.062" (1.5mm) |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 27.81mm x 16.46mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,76000 € | 17,76 € |
| Unit Price without VAT: | 17,76000 € |
|---|---|
| Unit Price with VAT: | 21,13440 € |

